
Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Rochester Electronics LM2904PWR technical specifications.
| Bandwidth | 700kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 20A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
