Rochester Electronics LM2931ACD2TR4G technical specifications.
| Current Rating | 100mA |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.