Adjustable LDO voltage regulator, 100mA output current, with a dropout voltage of 160mV. Features a 2.7V output voltage and +/-5% output voltage tolerance. Packaged in an 8-pin SOIC, this component is halogen and lead-free.
Rochester Electronics LM2931CDR2G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 2.7V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.