High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.1mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 50mA |
| Packaging | Bulk |
| Quiescent Current | 5.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |