1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Packaging | Box |
| Quiescent Current | 60uA |
| RoHS | Not Compliant |