1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |