The LM317LD is an 8-pin SOIC linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 37V. It can supply a maximum output current of 0.1A. The device operates within a temperature range of 0 to 125°C. The LM317LD is a single-function device.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |