
Dual-channel, general-purpose amplifier IC featuring a low input bias current of 1µA. This lead-free component integrates two independent amplifier circuits, offering versatile functionality for various electronic applications. Designed for high performance and reliability, it meets stringent environmental standards.
Rochester Electronics LM319M/NOPB technical specifications.
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.
