Quad operational amplifier, featuring four independent channels within a single package. This general-purpose amplifier operates from 0 to 70°C, housed in a 14-SOIC package. Designed for low power consumption, it is lead-free and REACH SVHC compliant.
Rochester Electronics LM324AM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM324AM to view detailed technical specifications.
No datasheet is available for this part.