The LM324D is a dual operational amplifier from Rochester Electronics with a commercial temperature grade and a maximum operating temperature of 70°C. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The device is a 4-function amplifier with a nominal supply voltage of 5V and a maximum supply voltage of 32V. It has a maximum input offset voltage of 9000 and a common-mode reject ratio of 80. The LM324D has a nominal slew rate of 0.5 and a unity gain bandwidth of 1200.
Rochester Electronics LM324D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 1200 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.