Four-channel operational amplifier featuring a 1.2MHz bandwidth and gain bandwidth product. This integrated circuit offers four independent amplifier circuits within a 14-SOIC package. Designed for general amplification applications, it operates within a temperature range of 0 to 70°C. The component is lead-free and Reach SVHC compliant, supplied in bulk packaging.
Rochester Electronics LM324DR technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.