Quad operational amplifier featuring four independent channels within a single SOIC package. This general-purpose amplifier offers a low input offset voltage of 1.5 mV, suitable for a wide range of analog signal processing applications. The lead-free, REACH SVHC compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |