The LM339NSLE is a commercial temperature comparator with a 5V supply voltage and a maximum supply voltage limit of 36V. It features 14 terminals and a dual terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input offset voltage of 9000 microvolts. The LM339NSLE is available in a 14-pin R-PDSO-G14 package type.
Rochester Electronics LM339NSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.