The LM339 is a commercial temperature comparator with four functions, packaged in a 14-pin TSSOP. It operates over a temperature range of 0 to 70 degrees Celsius. The comparator has a maximum supply voltage of 36 volts and a maximum input offset voltage of 9 millivolts. The average bias current is 0.4 microamperes. The LM339 is suitable for use in a variety of applications, including industrial control and measurement systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |