The LM3420AM5-12.6 is an industrial-grade IC with a single channel and a nominal supply voltage of 12.6V. It is packaged in a 5-pin LSSOP package with dimensions of 1.6mm width and 2.92mm length. The IC operates within a temperature range of -40°C to 85°C. It is designed for industrial applications and meets the requirements of various standards.
Rochester Electronics LM3420AM5-12.6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12.6 |
| Supply Voltage-Max (Vsup) | 12.726 |
| Supply Voltage-Min (Vsup) | 12.474 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.