Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, MINIATURE, SOT-23, 5 PIN
Rochester Electronics LM3420AM5-16.8/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16.8 |
| Supply Voltage-Max (Vsup) | 16.968 |
| Supply Voltage-Min (Vsup) | 16.632 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.