The LM3420AM5-4.2 is a 1-channel power management IC from Rochester Electronics, operating within an industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 4.2V, with a maximum and minimum supply voltage of 4.242V and 4.158V, respectively. The device is packaged in a 20-pin LSSOP package, measuring 1.6mm in width and 2.92mm in length.
Rochester Electronics LM3420AM5-4.2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.2 |
| Supply Voltage-Max (Vsup) | 4.242 |
| Supply Voltage-Min (Vsup) | 4.158 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.