Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, MINIATURE, SOT-23, 5 PIN
Rochester Electronics LM3420AM5X-8.4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8.4 |
| Supply Voltage-Max (Vsup) | 8.484 |
| Supply Voltage-Min (Vsup) | 8.316 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM3420AM5X-8.4 to view detailed technical specifications.
No datasheet is available for this part.