The LM3477AMMX/NOPB is an 8-pin MSOP packaged automotive DC/DC controller from Rochester Electronics. It operates over a temperature range of -40C to 125C and accepts input voltages between 2.97V and 35V. The device features a single function and 8 terminals. It is packaged in a 3mm x 3mm MSOP-8 package.
Rochester Electronics LM3477AMMX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.