The LM3480IM3X-5.0 is a 3-terminal linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 100mA. It has a maximum input voltage range of 30V and a minimum input voltage of 6.5V. The device is packaged in a SOT-23 package and has an operating temperature range of -40°C to 125°C.
Rochester Electronics LM3480IM3X-5.0 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.