The LM348N/NOPB is a dual operational amplifier with a bandwidth of 1MHz and a gain bandwidth product of 1MHz. It operates from a dual supply voltage of 15V and has a maximum operating temperature of 70°C. The device is packaged in a PDIP-14 package and is mounted through a hole. It is compliant with RoHS regulations and has a slew rate of 0.5V/µs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM348N/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 104.08dB |
| Width | 6.35mm |
| RoHS | Compliant |