LED DISPLAY DRIVER, BGA8, MICRO, SMD-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM3500TL-16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B8 |
| Width | 1.92 |
| Length | 1.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 7 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |