The LM358APWE4 is a commercial dual operational amplifier with a maximum operating temperature of 70°C and a supply voltage of 5V. It has a pin count of 8 and is packaged in a green plastic TSSOP-8 package. The amplifier has a maximum input offset voltage of 5000mV and a maximum average bias current of 0.2mA. It also features a common-mode reject ratio of 80 and a unity gain bandwidth of 700kHz.
Rochester Electronics LM358APWE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.