
Dual operational amplifier featuring a 700kHz bandwidth and 2 channels. This integrated circuit offers a maximum offset voltage of 9000 µV and is housed in a lead-free, SOIC-8 package. Designed for broad application, it is REACH SVHC compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
