Dual-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and a nominal supply current of 700µA. This surface-mount integrated circuit, housed in an SOIC-8 package, offers two independent amplifier circuits. Designed for broad applicability, it is both lead-free and halogen-free, ensuring compliance with environmental standards. Packaging is provided in bulk, and the component is REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |