Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Output Power | 325mW |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Supply Type | Single |
| Voltage Gain | 46dB |
| RoHS | Not CompliantNo |