The LM3914VX is a commercial-grade quad LED display driver from Rochester Electronics. It operates within a temperature range of 0 to 70°C and features 20 terminals in a quad terminal position. The device is available in a 20-pin LCC-20 plastic package and is designed to work with a supply voltage of 3 to 20V. It is a single-function interface IC type, specifically a LED display driver.
Rochester Electronics LM3914VX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | LED DISPLAY DRIVER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.