
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Sign in to ask questions about the Rochester Electronics LM393AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LM393AP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 6mA |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM393AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
