Rochester Electronics LM393DMR2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Output Current | 100pA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM393DMR2G to view detailed technical specifications.
No datasheet is available for this part.