Amplifier, Comparator; Differential Comparator; 36 V; 0.8 ma (typ.) @ Degc; 2
Rochester Electronics LM393PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 2 |
| Output Current | 6mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.