1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO3, SOT-23, 3 PIN
Rochester Electronics LM4040AIM3-2.5 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 54A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.