1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
Rochester Electronics LM4040DEM3-4.1-T technical specifications.
| JEDEC Package Code | R-PDSO-G3 |
| Pin Count | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.