The LM4250CN is an operational amplifier with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 1.5V and a maximum supply voltage limit of 18V. The amplifier has a maximum input offset voltage of 6000 microvolts and a common-mode reject ratio of 70 decibels. It is available in an 8-pin dual in-line package (DIP) with a pin count of 8.
Rochester Electronics LM4250CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -1.5 |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.