The LM431AIBP is an industrial-grade voltage reference IC with a maximum operating temperature of 85°C. It features a single function and output, with a 4-terminal configuration positioned at the bottom. The device is packaged in a 4-pin R-PBGA-B4 package, measuring 0.777mm in width and 0.904mm in length. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM431AIBP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.777 |
| Length | 0.904 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.