Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBGA4, MICRO, SMD-4
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM431AIBPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.777 |
| Length | 0.904 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.