The LM431AIM3X is an industrial-grade voltage reference IC with a single output and three terminals. It has a temperature grade of industrial and operates within a temperature range of -40 to 85°C. The device is packaged in a 3-pin TSSOP package with dimensions of 1.3mm in width and 2.92mm in length. It is suitable for use in various applications requiring a stable voltage reference.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM431AIM3X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.