The LM431BCM3 is a commercial temperature voltage reference IC with one output and a 3-pin SOT-23 package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a dual terminal position and is available in a plastic SOT-23 package with a width of 1.3mm and a length of 2.92mm. It is a single-function device with one output.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM431BCM3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.