The LM431BIMX/NOPB is an industrial-grade voltage reference with a single output. It operates over a temperature range of -40°C to 85°C. The device is packaged in an 8-pin R-PDSO-G8 SOP package with a width of 3.9mm and a length of 4.9mm. It has a pin count of 8 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM431BIMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.