
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics LM4871MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| Quiescent Current | 6.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4871MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
