The LM4873MTE/NOPB is a dual-channel audio amplifier IC from Rochester Electronics. It features a temperature grade of industrial and a JEDEC package code of R-PDSO-G20. The device operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2V to 5.5V. It is available in a 20-pin HTSSOP package.
Rochester Electronics LM4873MTE/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.