Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PBGA8, MO-211BC, MICRO, SMD-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4879IBPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.361 |
| Length | 1.361 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.