The LM5116MHX is a 20-pin TSSOP DC/DC controller from Rochester Electronics. It operates over a temperature range of -40 to 125 degrees Celsius and features a dual terminal position. The device has a pin count of 20 and is designed for use in automotive applications. It can handle input voltages between 6 and 100 volts.
Rochester Electronics LM5116MHX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.