The LM556CM is a dual timer IC with 14 terminals, operating over a temperature range of 0 to 70°C. It is available in a commercial temperature grade and has a nominal supply voltage of 5V. The device is packaged in a 14-pin SOP package with dimensions of 3.95mm in width and 8.56mm in length. It is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |