The LM611BIN is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 5 to 32 volts and a maximum average bias current of 0.03 milliamps. The amplifier features a slew rate of 0.65 volts per microsecond and a unity gain bandwidth of 500 kilohertz. It is available in an 8-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM611BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Average Bias Current-Max (IIB) | 0.03 |
| Slew Rate-Nom | 0.65 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |