The LM614BIN is an industrial-grade dual operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V, with a maximum limit of 36V. The amplifier features a high common-mode reject ratio of 90 and a unity gain bandwidth of 520 kHz. It is available in a 16-pin PDIP package with a width of 7.62mm and a length of 21.755mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM614BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.03 |
| Slew Rate-Nom | 0.65 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 520 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |