Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM6182AMN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8171 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1400 |
| Common-mode Reject Ratio-Nom | 47 |
| Unity Gain BW-Nom | 110000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |