The LM6182IMX is a dual operational amplifier with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 15V and has a maximum supply voltage limit of 18V. The amplifier has a maximum input offset voltage of 5.5mV and a slew rate of 1.4V/μs. It features a common-mode reject ratio of 47dB and a unity gain bandwidth of 110kHz. The device is packaged in a 16-pin R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM6182IMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5500 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1400 |
| Common-mode Reject Ratio-Nom | 47 |
| Unity Gain BW-Nom | 110000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |