The LM709CH is a commercial temperature operational amplifier with 8 terminals, available in an 8-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage of 18V. It features a common-mode reject ratio of 90 and a slew rate of 0.25V/us. The LM709CH is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM709CH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Common-mode Reject Ratio-Nom | 90 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |