Comparator, 1 Func, 5000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8, METAL CAN-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 9 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Neg Supply Voltage Limit-Max | -7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |