This commercial-grade operational amplifier is packaged in a 5-pin LSSOP package measuring 1.64mm in width and 2.92mm in length. It features a single function and a terminal position of dual. The amplifier operates within a commercial temperature range.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM7131BCM5X technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.64 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.